Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLF10040T-100M | |
|---|---|
DigiKey Part Number | 445-9300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-100M |
Description | FIXED IND 10UH 3.3A 31.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-100M Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-100M | TDK | 41.415 | 445-173039-1-ND | kr.2.22000 | Similar |
| ASPI-104S-100M-T | Abracon LLC | 1.212 | 535-ASPI-104S-100M-TCT-ND | kr.5.39000 | Similar |
| B82477P2103M000 | TDK | 62 | 495-77104-1-ND | kr.9.51000 | Similar |
| BPSC00101140100M00 | Pulse Electronics | 1.967 | 553-BPSC00101140100M00CT-ND | kr.4.50000 | Similar |
| BPSC00101140100T00 | Pulse Electronics | 0 | 553-BPSC00101140100T00TR-ND | kr.2.46639 | Similar |








