
| SRU1038-100Y | |
|---|---|
| DigiKey Part Number | SRU1038-100YTR-ND - Tape & Reel (TR) SRU1038-100YCT-ND - Cut Tape (CT) SRU1038-100YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRU1038-100Y | 
| Description | FIXED IND 10UH 3.8A 25 MOHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.8 A 25mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRU1038-100Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 10 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.6A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 25mOhm | |
| Q @ Freq | 24 @ 7.96MHz | |
| Frequency - Self Resonant | 20MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
| Height - Seated (Max) | 0.161" (4.10mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.4.19800 | kr.41.98 | 
| 100 | kr.3.45410 | kr.345.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.2.89496 | kr.2,315.97 | 
| 1.600 | kr.2.72988 | kr.4,367.81 | 
| 2.400 | kr.2.63779 | kr.6,330.70 | 
| 4.000 | kr.2.52631 | kr.10,105.24 | 
| 5.600 | kr.2.45551 | kr.13,750.86 | 
| 8.000 | kr.2.38270 | kr.19,061.60 | 
| 20.000 | kr.2.33600 | kr.46,720.00 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark