

CKG57NX5R1E476M500JJ | |
|---|---|
DigiKey Part Number | 445-10497-2-ND - Tape & Reel (TR) 445-10497-1-ND - Cut Tape (CT) 445-10497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1E476M500JJ |
Description | CAP CER 47UF 25V X5R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1E476M500JJ Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57NX7S1E476M500JJ | TDK | 3.477 | 445-10511-1-ND | kr.33.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.24.51000 | kr.245.10 |
| 50 | kr.20.78760 | kr.1,039.38 |
| 100 | kr.19.63560 | kr.1,963.56 |
| 500 | kr.17.68682 | kr.8,843.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.59508 | kr.16,595.08 |
| 2.000 | kr.16.11216 | kr.32,224.32 |
| 3.000 | kr.15.87010 | kr.47,610.30 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |

