47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead

CKG57NX7S1E476M500JJ

DigiKey Part Number
445-10511-2-ND - Tape & Reel (TR)
445-10511-1-ND - Cut Tape (CT)
445-10511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7S1E476M500JJ
Description
CAP CER 47UF 25V X7S SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7S1E476M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.24.51000kr.245.10
50kr.20.78760kr.1,039.38
100kr.19.63560kr.1,963.56
500kr.17.68682kr.8,843.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.59508kr.16,595.08
2.000kr.16.11216kr.32,224.32
3.000kr.15.87010kr.47,610.30
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500