0.47 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead

CKG45KX7R2E474M290JH

DigiKey Part Number
445-4092-2-ND - Tape & Reel (TR)
445-4092-1-ND - Cut Tape (CT)
445-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R2E474M290JH
Description
CAP CER 0.47UF 250V X7R SMD
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R2E474M290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R2E474K230KETDK539445-8875-1-NDkr.6.91000MFR Recommended
CKG45KX7T2W474M290JHTDK1.040445-7095-1-NDkr.24.03000Similar
In-Stock: 1.510
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.66820kr.11,668.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.18.31000kr.183.10
100kr.14.43300kr.1,443.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.04000kr.29.04
10kr.19.47000kr.194.70
50kr.15.59520kr.779.76
100kr.14.38360kr.1,438.36
500kr.12.31532kr.6,157.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500