CKG45KX7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKG45KX7

CKG45KX7R2E474M290JH

DigiKey Part Number
445-4092-2-ND - Tape & Reel (TR)
445-4092-1-ND - Cut Tape (CT)
445-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R2E474M290JH
Description
CAP CER 0.47UF 250V X7R SMD
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R2E474M290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.510
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.77862kr.11,778.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.98000kr.25.98
10kr.18.48300kr.184.83
100kr.14.56960kr.1,456.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.31000kr.29.31
10kr.19.65400kr.196.54
50kr.15.74280kr.787.14
100kr.14.51970kr.1,451.97
500kr.12.43188kr.6,215.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.25.98000
Unit Price with VAT:kr.32.47500