
CKCA43CH1H470K100AA | |
|---|---|
DigiKey Part Number | 445-10067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCA43CH1H470K100AA |
Description | CAP ARRAY 47PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCA43CH1H470K100AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | CH | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |



