Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41A470KAT2A

DigiKey Part Number
478-2872-2-ND - Tape & Reel (TR)
478-2872-1-ND - Cut Tape (CT)
478-2872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41A470KAT2A
Description
CAP ARRAY 47PF 100V NP0 0612
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47pF
Tolerance
±10%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.69000kr.16.90
50kr.1.25700kr.62.85
100kr.1.12380kr.112.38
500kr.0.92172kr.460.86
1.000kr.0.82995kr.829.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74058kr.2,962.32
8.000kr.0.70121kr.5,609.68
12.000kr.0.68149kr.8,177.88
20.000kr.0.65964kr.13,192.80
28.000kr.0.64687kr.18,112.36
40.000kr.0.63458kr.25,383.20
48.000kr.0.62875kr.30,180.00
96.000kr.0.62122kr.59,637.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500