Direct

CKCA43CH1H470K100AA | |
|---|---|
DigiKey Part Number | 445-10067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCA43CH1H470K100AA |
Description | CAP ARRAY 47PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCA43CH1H470K100AA Models |
Category | Number of Capacitors 4 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient CH |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 47pF | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.043" (1.10mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3A41A470KAT2A | KYOCERA AVX | 3.727 | 478-2872-1-ND | kr.2.85000 | Direct |


