MFR Recommended
Similar


CGJ6P3X7S1H106K250AB | |
|---|---|
DigiKey Part Number | 445-13388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGJ6P3X7S1H106K250AB |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6P3X7S1H106K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7S1H106K250AB | TDK | 190.731 | 445-7004-1-ND | kr.6.28000 | MFR Recommended |
| GCM32EC71H106KA03L | Murata Electronics | 224.909 | 490-14536-1-ND | kr.5.71000 | Similar |



