
GCM32EC71H106KA03L | |
|---|---|
DigiKey Part Number | 490-14536-2-ND - Tape & Reel (TR) 490-14536-1-ND - Cut Tape (CT) 490-14536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71H106KA03L |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71H106KA03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60700 | kr.36.07 |
| 50 | kr.2.78700 | kr.139.35 |
| 100 | kr.2.53410 | kr.253.41 |
| 500 | kr.2.10602 | kr.1,053.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91728 | kr.1,917.28 |
| 2.000 | kr.1.81147 | kr.3,622.94 |
| 3.000 | kr.1.75848 | kr.5,275.44 |
| 5.000 | kr.1.69975 | kr.8,498.75 |
| 7.000 | kr.1.66543 | kr.11,658.01 |
| 10.000 | kr.1.63240 | kr.16,324.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

