MFR Recommended
Upgrade


CGJ5L2X7R0J685K160AA | |
|---|---|
DigiKey Part Number | 445-8236-2-ND - Tape & Reel (TR) 445-8236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R0J685K160AA |
Description | CAP CER 6.8UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R0J685K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1C685K160AC | TDK | 27.787 | 445-CGA5L1X7R1C685K160ACCT-ND | kr.3.04000 | MFR Recommended |
| CGJ5L2X7R1A685K160AA | TDK | 176 | 445-8230-1-ND | kr.8.88000 | Upgrade |



