6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5L2X7R1A685K160AA

DigiKey Part Number
445-8230-2-ND - Tape & Reel (TR)
445-8230-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5L2X7R1A685K160AA
Description
CAP CER 6.8UF 10V X7R 1206
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L2X7R1A685K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1C685K160ACTDK27.787445-CGA5L1X7R1C685K160ACCT-NDkr.3.04000MFR Recommended
CGA5L1X7R1E685K160ACTDK118.772445-12918-1-NDkr.5.07000MFR Recommended
In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.87700kr.58.77
100kr.4.20910kr.420.91
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000