CGJ Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ Series 1206 (3216 Metric)

CGJ5C4C0G2H391J060AA

DigiKey Part Number
445-9261-2-ND - Tape & Reel (TR)
445-9261-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5C4C0G2H391J060AA
Description
CAP CER 390PF 500V C0G 1206
Customer Reference
Detailed Description
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5C4C0G2H391J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.718
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.85800kr.48.58
100kr.3.45020kr.345.02
1.000kr.2.64000kr.2,640.00
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500