
C1206C391KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C391KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C391KGRACAUTOCT-ND - Cut Tape (CT) 399-C1206C391KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391KGRACAUTO |
Description | CAP CER 390PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.55800 | kr.45.58 |
| 50 | kr.3.56180 | kr.178.09 |
| 100 | kr.3.25500 | kr.325.50 |
| 500 | kr.2.73660 | kr.1,368.30 |
| 1.000 | kr.2.57620 | kr.2,576.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44417 | kr.4,888.34 |
| 4.000 | kr.2.33550 | kr.9,342.00 |
| 6.000 | kr.2.28106 | kr.13,686.36 |
| 10.000 | kr.2.22071 | kr.22,207.10 |
| 14.000 | kr.2.18542 | kr.30,595.88 |
| 20.000 | kr.2.15148 | kr.43,029.60 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

