MFR Recommended
Similar


CGJ4J3X7R1C335K125AB | |
|---|---|
DigiKey Part Number | 445-13367-2-ND - Tape & Reel (TR) 445-13367-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7R1C335K125AB |
Description | CAP CER 3.3UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7R1C335K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C335K125AB | TDK | 15.825 | 445-12736-1-ND | kr.2.54000 | MFR Recommended |
| C0805T225K4RALTU | KEMET | 7.014 | 399-17975-1-ND | kr.14.46000 | Similar |



