
| C0805T225K4RALTU | |
|---|---|
| DigiKey Part Number | 399-17975-2-ND - Tape & Reel (TR) 399-17975-1-ND - Cut Tape (CT) 399-17975-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805T225K4RALTU | 
| Description | CAP CER 2.2UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805T225K4RALTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | COTS | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 | 
| 10 | kr.9.42100 | kr.94.21 | 
| 50 | kr.7.65820 | kr.382.91 | 
| 100 | kr.7.11230 | kr.711.23 | 
| 500 | kr.6.61260 | kr.3,306.30 | 
| 1.000 | kr.5.90419 | kr.5,904.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.5.60256 | kr.14,006.40 | 
| 5.000 | kr.5.42062 | kr.27,103.10 | 
| 7.500 | kr.5.32949 | kr.39,971.17 | 
| Unit Price without VAT: | kr.13.89000 | 
|---|---|
| Unit Price with VAT: | kr.17.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark