Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar


CGJ4J2X7R1C473K125AA | |
|---|---|
DigiKey Part Number | 445-8181-2-ND - Tape & Reel (TR) 445-8181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C473K125AA |
Description | CAP CER 0.047UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4J2X7R1E473K125AA | TDK | 194 | 445-8171-1-ND | kr.1.71000 | Upgrade |
| CGJ4J2X7R1H473K125AA | TDK | 1.851 | 445-8164-1-ND | kr.1.71000 | Upgrade |
| AC0805KRX7R7BB473 | YAGEO | 2.973 | 311-3166-1-ND | kr.1.08000 | Direct |
| C0805T473K5RACTU | KEMET | 0 | 399-C0805T473K5RACTUTR-ND | kr.1.57175 | Direct |
| C0805T473K5RALTU | KEMET | 0 | 399-C0805T473K5RALTUTR-ND | kr.1.57175 | Upgrade |





