

CGJ4C2C0G1H221J060AA | |
|---|---|
DigiKey Part Number | 445-13355-2-ND - Tape & Reel (TR) 445-13355-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H221J060AA |
Description | CAP CER 220PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H221J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58560 | kr.58.56 |
| 500 | kr.0.45274 | kr.226.37 |
| 1.000 | kr.0.41178 | kr.411.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33695 | kr.1,347.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

