

CGJ3E2X7R0J684K080AA | |
|---|---|
DigiKey Part Number | 445-8143-2-ND - Tape & Reel (TR) 445-8143-1-ND - Cut Tape (CT) 445-8143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R0J684K080AA |
Description | CAP CER 0.68UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R0J684K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1C684K080AC | TDK | 105.490 | 445-5673-1-ND | kr.0.95000 | MFR Recommended |
| CGJ3E1X7R1E684K080AC | TDK | 49 | 445-13312-1-ND | kr.2.22000 | Upgrade |
| CGJ3E2X7R1A684K080AA | TDK | 5.366 | 445-8139-1-ND | kr.1.52000 | Upgrade |
| CGJ3E3X7R1C684K080AB | TDK | 733 | 445-13346-1-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36357 | kr.1,454.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.60230 | kr.60.23 |
| 1.000 | kr.0.42973 | kr.429.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.72780 | kr.36.39 |
| 100 | kr.0.63650 | kr.63.65 |
| 500 | kr.0.48234 | kr.241.17 |
| 1.000 | kr.0.43429 | kr.434.29 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

