0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1A684K080AA

DigiKey Part Number
445-8139-2-ND - Tape & Reel (TR)
445-8139-1-ND - Cut Tape (CT)
445-8139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1A684K080AA
Description
CAP CER 0.68UF 10V X7R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1A684K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1C684K080ACTDK106.160445-5673-1-NDkr.0.95000MFR Recommended
CGJ3E1X7R1E684K080ACTDK49445-13312-1-NDkr.2.22000Upgrade
CGJ3E3X7R1C684K080ABTDK817445-13346-1-NDkr.1.97000Upgrade
In-Stock: 5.366
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36357kr.1,454.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.60230kr.60.23
1.000kr.0.42973kr.429.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.72780kr.36.39
100kr.0.63650kr.63.65
500kr.0.48234kr.241.17
1.000kr.0.43429kr.434.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000