CGJ3E2X7R0J474K080AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7.296
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 1.420
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.41725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.91998
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R0J474K080AA

DigiKey Part Number
445-8142-2-ND - Tape & Reel (TR)
445-8142-1-ND - Cut Tape (CT)
445-8142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R0J474K080AA
Description
CAP CER 0.47UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R0J474K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1C474K080ACTDK7.296445-5672-1-NDkr.0.82000MFR Recommended
CGJ3E2X7R1C474K080AATDK1.420445-13342-1-NDkr.1.65000Upgrade
C0603T474K4RALTUKEMET0399-C0603T474K4RALTUTR-NDkr.2.41725Upgrade
C0603T474K4RCLTUKEMET0399-C0603T474K4RCLTUTR-NDkr.2.91998Upgrade
Obsolete
This product is no longer manufactured. View Substitutes