

CGJ3E2X7R1C474K080AA | |
|---|---|
DigiKey Part Number | 445-13342-2-ND - Tape & Reel (TR) 445-13342-1-ND - Cut Tape (CT) 445-13342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C474K080AA |
Description | CAP CER 0.47UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C474K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1E474K080AB | TDK | 426.384 | 445-6929-1-ND | kr.1.08000 | MFR Recommended |
| C0603T474K4RALTU | KEMET | 0 | 399-C0603T474K4RALTUTR-ND | kr.2.41725 | Direct |
| C0603T474K4RCLTU | KEMET | 0 | 399-C0603T474K4RCLTUTR-ND | kr.2.91998 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.46776 | kr.233.88 |
| 1.000 | kr.0.42579 | kr.425.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70240 | kr.35.12 |
| 100 | kr.0.61370 | kr.61.37 |
| 500 | kr.0.46460 | kr.232.30 |
| 1.000 | kr.0.41800 | kr.418.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

