

CGJ3E2C0G1H821J080AA | |
|---|---|
DigiKey Part Number | 445-8102-2-ND - Tape & Reel (TR) 445-8102-1-ND - Cut Tape (CT) 445-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H821J080AA |
Description | CAP CER 820PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A821J080AA | TDK | 7.378 | 445-9135-1-ND | kr.1.90000 | Upgrade |
| CGA3E2C0G1H821J080AA | TDK | 13.459 | 445-5651-1-ND | kr.0.89000 | Parametric Equivalent |
| AC0603JRNPO9BN821 | YAGEO | 2.819 | 13-AC0603JRNPO9BN821CT-ND | kr.0.70000 | Parametric Equivalent |
| C0603C821J5GACAUTO | KEMET | 6.679 | 399-6907-1-ND | kr.1.01000 | Parametric Equivalent |
| CL10C821JB81PNC | Samsung Electro-Mechanics | 0 | 1276-2345-2-ND | kr.0.06051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60480 | kr.30.24 |
| 100 | kr.0.53260 | kr.53.26 |
| 500 | kr.0.40956 | kr.204.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.61880 | kr.30.94 |
| 100 | kr.0.54020 | kr.54.02 |
| 500 | kr.0.40652 | kr.203.26 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

