
AC0603JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN821TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN821CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39200 | kr.3.92 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23530 | kr.23.53 |
| 500 | kr.0.17322 | kr.86.61 |
| 1.000 | kr.0.15419 | kr.154.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11966 | kr.478.64 |
| 8.000 | kr.0.10958 | kr.876.64 |
| 12.000 | kr.0.10455 | kr.1,254.60 |
| 20.000 | kr.0.09897 | kr.1,979.40 |
| 28.000 | kr.0.09571 | kr.2,679.88 |
| 40.000 | kr.0.09257 | kr.3,702.80 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

