68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H680J050BA

DigiKey Part Number
445-13299-2-ND - Tape & Reel (TR)
445-13299-1-ND - Cut Tape (CT)
445-13299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H680J050BA
Description
CAP CER 68PF 50V C0G 0402
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H680J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H680J050BATDK225.250445-5594-1-NDkr.0.63000Direct
AC0402JRNPO9BN680YAGEO11.761311-3265-1-NDkr.0.63000Direct
AQ0402JRNPO9BN680YAGEO9.96613-AQ0402JRNPO9BN680CT-NDkr.1.14000Direct
C0402T680F5GCLTUKEMET0399-C0402T680F5GCLTUTR-NDkr.10.10438Direct
GRT1555C1H680JA02JMurata Electronics32.561490-GRT1555C1H680JA02JCT-NDkr.0.63000Direct
In-Stock: 9.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30880kr.30.88
500kr.0.23102kr.115.51
1.000kr.0.20713kr.207.13
2.500kr.0.18191kr.454.77
5.000kr.0.16674kr.833.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35760kr.17.88
100kr.0.30940kr.30.94
500kr.0.22798kr.113.99
1.000kr.0.20263kr.202.63
2.500kr.0.17572kr.439.30
5.000kr.0.15941kr.797.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250