68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H680JA02J

DigiKey Part Number
490-GRT1555C1H680JA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H680JA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H680JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H680JA02J
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H680JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H680JA16DMurata Electronics69.287490-12653-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H680JA16JMurata Electronics153.953490-GCM1555C1H680JA16JCT-NDkr.0.63000Parametric Equivalent
CGJ2B2C0G1H680J050BATDK9.900445-13299-1-NDkr.0.89000Direct
AC0402JRNPO9BN680YAGEO12.061311-3265-1-NDkr.0.63000Parametric Equivalent
AQ0402JRNPO9BN680YAGEO9.96613-AQ0402JRNPO9BN680CT-NDkr.1.14000Parametric Equivalent
In-Stock: 32.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08520kr.42.60
1.000kr.0.07469kr.74.69
2.500kr.0.06358kr.158.95
5.000kr.0.05693kr.284.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03672kr.1,836.00
100.000kr.0.03418kr.3,418.00
150.000kr.0.03291kr.4,936.50
250.000kr.0.03149kr.7,872.50
350.000kr.0.03067kr.10,734.50
500.000kr.0.02988kr.14,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750