CGJ2B2C0G1H101J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 282.184
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.34421
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.75957
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.222
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 51.551
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.425
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 215.598
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33.131
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47.158
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 474.750
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.201.009
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 366.405
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.456
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37.809
Unit Price: kr.0.63000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H101J050BA

DigiKey Part Number
445-8053-2-ND - Tape & Reel (TR)
445-8053-1-ND - Cut Tape (CT)
445-8053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H101J050BA
Description
CAP CER 100PF 50V C0G 0402
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H101J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H101J050BATDK282.184445-5596-1-NDkr.0.63000Parametric Equivalent
C0402T101F5GACTUKEMET0399-C0402T101F5GACTUTR-NDkr.10.34421Upgrade
C0402T101G5GCLTUKEMET0399-C0402T101G5GCLTUTR-NDkr.5.75957Upgrade
AC0402JPNPO9BN101YAGEO39.22213-AC0402JPNPO9BN101CT-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN101YAGEO51.551311-3023-1-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes