
CBR04C101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C101J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C101J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C101J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C101J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81200 | kr.8.12 |
| 50 | kr.0.58200 | kr.29.10 |
| 100 | kr.0.51100 | kr.51.10 |
| 500 | kr.0.39182 | kr.195.91 |
| 1.000 | kr.0.35510 | kr.355.10 |
| 2.500 | kr.0.31642 | kr.791.05 |
| 5.000 | kr.0.29311 | kr.1,465.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27395 | kr.2,739.50 |
| 20.000 | kr.0.25818 | kr.5,163.60 |
| 30.000 | kr.0.25029 | kr.7,508.70 |
| 50.000 | kr.0.24154 | kr.12,077.00 |
| 70.000 | kr.0.23642 | kr.16,549.40 |
| 100.000 | kr.0.23150 | kr.23,150.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

