Upgrade
Direct
Similar
Similar


CGB4B3X5R1E105M055AB | |
|---|---|
DigiKey Part Number | 445-13269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X5R1E105M055AB |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X5R1E105M055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B3X5R1E105K055AB | TDK | 4.925 | 445-13268-1-ND | kr.1.90000 | Upgrade |
| CC0805MKX5R8BB105 | YAGEO | 23.018 | 311-3506-1-ND | kr.1.01000 | Direct |
| 885012107015 | Würth Elektronik | 3.254 | 732-7625-1-ND | kr.0.89000 | Similar |
| CM21X5R105M25AT | KYOCERA AVX | 0 | 478-CM21X5R105M25ATCT-ND | kr.0.30623 | Similar |





