CM21X5R105M25AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01344
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.254
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.400
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.16000
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM21X5R105M25AT

DigiKey Part Number
478-CM21X5R105M25ATTR-ND - Tape & Reel (TR)
478-CM21X5R105M25ATCT-ND - Cut Tape (CT)
478-CM21X5R105M25ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM21X5R105M25AT
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM21X5R105M25AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805X105M250CTWalsin Technology Corporation01292-0805X105M250CTTR-NDkr.0.01344Parametric Equivalent
885012107015Würth Elektronik6.254732-7625-1-NDkr.0.12000Parametric Equivalent
C0805C105M3PACTUKEMET2.400399-C0805C105M3PACTUCT-NDkr.0.63000Parametric Equivalent
MCAST21GSB5105MTNA01Taiyo Yuden0587-MCAST21GSB5105MTNA01TR-NDkr.0.03516Parametric Equivalent
MCAST21GSB5105MTNA1JTaiyo Yuden0587-MCAST21GSB5105MTNA1JTR-NDkr.0.03516Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.30623kr.1,837.38
Unit Price without VAT:kr.0.30623
Unit Price with VAT:kr.0.38279