CGB4B3X5R1A225M055AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1.455
Unit Price: kr.1.86000
Datasheet

Similar


TDK Corporation
In Stock: 3.890
Unit Price: kr.1.86000
Datasheet

Similar


TDK Corporation
In Stock: 7.900
Unit Price: kr.1.79000
Datasheet

Direct


YAGEO
In Stock: 5.251
Unit Price: kr.1.02000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.39480
Datasheet

Similar


Würth Elektronik
In Stock: 1.570
Unit Price: kr.1.28000
Datasheet
CGB Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGB Series 0805

CGB4B3X5R1A225M055AB

DigiKey Part Number
445-13265-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGB4B3X5R1A225M055AB
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB4B3X5R1A225M055AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes