Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

LT05ZD225KAT2X | |
|---|---|
DigiKey Part Number | LT05ZD225KAT2X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT05ZD225KAT2X |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT05ZD225KAT2X Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R6BB225 | YAGEO | 3.082 | 311-3425-1-ND | kr.1.08000 | Direct |
| CGB4B3X5R1A225K055AB | TDK | 0 | 445-13264-2-ND | kr.0.38753 | Direct |
| CGB4B1X5R1E225K055AC | TDK | 0 | 445-13252-2-ND | kr.0.42691 | Upgrade |
| CGB4B1X7R1A225K055AC | TDK | 0 | 445-13256-1-ND | kr.1.78000 | Upgrade |
| CGB4B3X5R1C225K055AB | TDK | 1.227 | 445-13266-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.38173 | kr.5,526.92 |
| Unit Price without VAT: | kr.1.38173 |
|---|---|
| Unit Price with VAT: | kr.1.72716 |



