CGB4B3X5R1A225M055AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.227
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 3.890
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 7.900
Unit Price: kr.1.78000
Datasheet

Direct


YAGEO
In Stock: 119
Unit Price: kr.1.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.38173
Datasheet

Similar


Würth Elektronik
In Stock: 1.468
Unit Price: kr.1.33000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

CGB4B3X5R1A225M055AB

DigiKey Part Number
445-13265-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGB4B3X5R1A225M055AB
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB4B3X5R1A225M055AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB4B3X5R1C225K055ABTDK1.227445-13266-1-NDkr.1.84000Upgrade
CGB4B1X6S1C225K055ACTDK3.890445-13254-1-NDkr.1.84000Similar
CGB4B3X6S1A225K055ABTDK7.900445-13272-1-NDkr.1.78000Similar
CC0805MRX5R6BB225YAGEO119311-3438-1-NDkr.1.08000Direct
LT05ZD225KAT2XKYOCERA AVX0LT05ZD225KAT2X-NDkr.1.38173Upgrade
Obsolete
This product is no longer manufactured. View Substitutes