CGB3B3X6S1A105M055AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 2.952
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 2.242
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 3.592
Unit Price: kr.0.95000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

CGB3B3X6S1A105M055AB

DigiKey Part Number
445-13245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGB3B3X6S1A105M055AB
Description
CAP CER 1UF 10V X6S 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B3X6S1A105M055AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB3B1X6S1C105K055ACTDK2.952445-13226-1-NDkr.1.08000Upgrade
CGB3B3X6S1A105K055ABTDK2.242445-13244-1-NDkr.1.01000Upgrade
CC0603KRX6S7BB105YAGEO3.59213-CC0603KRX6S7BB105CT-NDkr.0.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes