

CGB3B3X6S1A105K055AB | |
|---|---|
DigiKey Part Number | 445-13244-2-ND - Tape & Reel (TR) 445-13244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X6S1A105K055AB |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X6S1A105K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B1X6S1C105K055AC | TDK | 2.952 | 445-13226-1-ND | kr.1.08000 | Upgrade |
| CC0603KRX6S7BB105 | YAGEO | 3.792 | 13-CC0603KRX6S7BB105CT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41720 | kr.20.86 |
| 100 | kr.0.36330 | kr.36.33 |
| 500 | kr.0.27414 | kr.137.07 |
| 1.000 | kr.0.24669 | kr.246.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19722 | kr.788.88 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

