CGB2T1X6S0G474M022BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 17.077
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 8.356
Unit Price: kr.1.01000
Datasheet

Upgrade


TDK
In Stock: 13.774
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 10.868
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 9.640
Unit Price: kr.0.95000
Datasheet

Similar


Murata Electronics
In Stock: 9.047
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 42.328
Unit Price: kr.0.63000
Datasheet
0.47 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

CGB2T1X6S0G474M022BC

DigiKey Part Number
445-13217-2-ND - Tape & Reel (TR)
445-13217-1-ND - Cut Tape (CT)
445-13217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2T1X6S0G474M022BC
Description
CAP CER 0.47UF 4V X6S 0402
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2T1X6S0G474M022BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X6S0G474K033BCTDK17.077445-15609-1-NDkr.0.82000Direct
CGB2A1X6S1A474M033BCTDK8.356445-CGB2A1X6S1A474M033BCCT-NDkr.1.01000Upgrade
CGB2A1X7S0G474K033BCTDK13.774445-13197-1-NDkr.0.95000Upgrade
CGB2A1X7S0G474M033BCTDK10.868445-13198-1-NDkr.0.95000Upgrade
CGB2A3X6S0J474M033BBTDK9.640445-13214-1-NDkr.0.95000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes