0.47 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)

CGB2A1X7S0G474K033BC

DigiKey Part Number
445-13197-2-ND - Tape & Reel (TR)
445-13197-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X7S0G474K033BC
Description
CAP CER 0.47UF 4V X7S 0402
Customer Reference
Detailed Description
0.47 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X7S0G474K033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1A474K050BCTDK0445-8009-1-NDkr.0.70000Similar
In-Stock: 13.774
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32710kr.32.71
500kr.0.24562kr.122.81
1.000kr.0.22044kr.220.44
2.500kr.0.19395kr.484.88
5.000kr.0.17803kr.890.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15597kr.1,559.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750