CGB2A3X6S0J474K033BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 9.677
Unit Price: kr.1.33000
Datasheet

Similar


Murata Electronics
In Stock: 12.687
Unit Price: kr.0.63000
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

CGB2A3X6S0J474K033BB

DigiKey Part Number
445-13213-2-ND - Tape & Reel (TR)
445-13213-1-ND - Cut Tape (CT)
445-13213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2A3X6S0J474K033BB
Description
CAP CER 0.47UF 6.3V X6S 0402
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3X6S0J474K033BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX6S5BB474YAGEO9.67713-CC0402KRX6S5BB474CT-NDkr.1.33000Similar
GRM155C80J474KE19DMurata Electronics12.687490-6284-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes