0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J474KE19D

DigiKey Part Number
490-6284-2-ND - Tape & Reel (TR)
490-6284-1-ND - Cut Tape (CT)
490-6284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J474KE19D
Description
CAP CER 0.47UF 6.3V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J474KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.22960kr.11.48
100kr.0.19780kr.19.78
500kr.0.14442kr.72.21
1.000kr.0.12800kr.128.00
2.500kr.0.11075kr.276.88
5.000kr.0.10040kr.502.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08926kr.892.60
20.000kr.0.08246kr.1,649.20
30.000kr.0.07906kr.2,371.80
50.000kr.0.07529kr.3,764.50
70.000kr.0.07308kr.5,115.60
100.000kr.0.07096kr.7,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750