Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGB2A1X6S0G474M033BC | |
|---|---|
DigiKey Part Number | 445-15610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G474M033BC |
Description | CAP CER 0.47UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G474M033BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |


