Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGB2A1X6S0G474M033BC | |
|---|---|
DigiKey Part Number | 445-15610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G474M033BC |
Description | CAP CER 0.47UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G474M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X7S0G474M033BC | TDK | 10.868 | 445-13198-1-ND | kr.0.95000 | Direct |
| CGB2A1X6S0G474K033BC | TDK | 17.077 | 445-15609-1-ND | kr.0.82000 | Upgrade |
| CGB2A1X6S1A474M033BC | TDK | 8.356 | 445-CGB2A1X6S1A474M033BCCT-ND | kr.1.01000 | Upgrade |
| CGB2A1X7S0G474K033BC | TDK | 13.774 | 445-13197-1-ND | kr.0.95000 | Upgrade |
| CGB2A3X6S0J474M033BB | TDK | 9.640 | 445-13214-1-ND | kr.0.95000 | Upgrade |


