CGA8M1X7T2J224M200KC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 2.673
Unit Price: kr.7.94000
Datasheet
CGA Series 1812 (4532 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1812 (4532 Metric) 2.2

CGA8M1X7T2J224M200KC

DigiKey Part Number
445-13134-2-ND - Tape & Reel (TR)
445-13134-1-ND - Cut Tape (CT)
445-13134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M1X7T2J224M200KC
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M1X7T2J224M200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.5.19000kr.51.90
50kr.4.23940kr.211.97
100kr.4.05060kr.405.06
500kr.3.59628kr.1,798.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06515kr.3,065.15
2.000kr.2.91645kr.5,832.90
3.000kr.2.84196kr.8,525.88
5.000kr.2.75942kr.13,797.10
7.000kr.2.68011kr.18,760.77
10.000kr.2.57087kr.25,708.70
12.000kr.2.56745kr.30,809.40
24.000kr.2.55562kr.61,334.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500