CGA Series 1812 (4532 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1812 (4532 Metric) 2.2

CGA8M1X7T2J224K200KC

DigiKey Part Number
445-7929-2-ND - Tape & Reel (TR)
445-7929-1-ND - Cut Tape (CT)
445-7929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M1X7T2J224K200KC
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M1X7T2J224K200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.5.19000kr.51.90
50kr.4.09340kr.204.67
100kr.3.75490kr.375.49
500kr.3.30368kr.1,651.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06515kr.3,065.15
2.000kr.2.91645kr.5,832.90
3.000kr.2.84196kr.8,525.88
5.000kr.2.75942kr.13,797.10
7.000kr.2.71115kr.18,978.05
10.000kr.2.66472kr.26,647.20
12.000kr.2.57073kr.30,848.76
24.000kr.2.55888kr.61,413.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500