1.5 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R1V155M160AB

DigiKey Part Number
445-12921-2-ND - Tape & Reel (TR)
445-12921-1-ND - Cut Tape (CT)
445-12921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1V155M160AB
Description
CAP CER 1.5UF 35V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1V155M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H155K160ABTDK15.528445-6985-1-NDkr.4.31000Upgrade
CGA5L3X7R1H155M160ABTDK336445-12928-1-NDkr.4.56000Upgrade
CGA5L1X8L1H155K160ACTDK3.018445-175269-1-NDkr.5.45000Similar
CGA5L3X7S2A155K160ABTDK915445-12945-1-NDkr.4.44000Similar
CGA5L3X7S2A155M160ABTDK3.361445-12946-1-NDkr.4.44000Similar
In-Stock: 957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.17600kr.31.76
50kr.2.43460kr.121.73
100kr.2.20700kr.220.70
500kr.1.82224kr.911.12
1.000kr.1.70330kr.1,703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55958kr.3,119.16
4.000kr.1.48134kr.5,925.36
6.000kr.1.44215kr.8,652.90
10.000kr.1.39872kr.13,987.20
14.000kr.1.37333kr.19,226.62
20.000kr.1.34889kr.26,977.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750