CGA5L2X5R1E155M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 3.022
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 602
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 3.620
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 1.975
Unit Price: kr.4.88000
Datasheet

Upgrade


TDK
In Stock: 15.528
Unit Price: kr.4.31000
Datasheet

Upgrade


TDK
In Stock: 336
Unit Price: kr.4.56000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Upgrade


TDK
In Stock: 957
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 31
Unit Price: kr.4.69000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Similar


TDK
In Stock: 3.018
Unit Price: kr.5.45000
Datasheet

Similar


TDK
In Stock: 915
Unit Price: kr.4.44000
Datasheet

Similar


TDK
In Stock: 3.361
Unit Price: kr.4.44000
Datasheet
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1E155M160AA

DigiKey Part Number
445-12853-2-ND - Tape & Reel (TR)
445-12853-1-ND - Cut Tape (CT)
445-12853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1E155M160AA
Description
CAP CER 1.5UF 25V X5R 1206
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1E155M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X5R1E155K160AATDK3.022445-12852-1-NDkr.2.03000Upgrade
CGA5L2X7R1E155K160AATDK602445-5703-1-NDkr.2.03000Upgrade
CGA5L2X7R1E155M160AATDK0445-12912-1-NDkr.2.03000Upgrade
CGA5L3X5R1H155K160ABTDK3.620445-12879-1-NDkr.5.07000Upgrade
CGA5L3X5R1H155M160ABTDK1.975445-12880-1-NDkr.4.88000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
4.000kr.0.46691kr.1,867.64
6.000kr.0.44982kr.2,698.92
10.000kr.0.43090kr.4,309.00
14.000kr.0.41984kr.5,877.76
20.000kr.0.40920kr.8,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750