CGA5K2X7R2A334K130AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 3.235
Unit Price: kr.4.12000
Datasheet

Direct


KEMET
In Stock: 3.024
Unit Price: kr.5.64000
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5K2X7R2A334K130AA

DigiKey Part Number
445-5843-2-ND - Tape & Reel (TR)
445-5843-1-ND - Cut Tape (CT)
445-5843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5K2X7R2A334K130AA
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5K2X7R2A334K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X8R2A334K160ABTDK3.235445-12977-1-NDkr.4.12000Upgrade
C1206C334K1RACAUTOKEMET3.024399-15838-1-NDkr.5.64000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35550kr.135.55
500kr.1.09264kr.546.32
1.000kr.1.01155kr.1,011.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91788kr.1,835.76
4.000kr.0.86454kr.3,458.16
6.000kr.0.83784kr.5,027.04
10.000kr.0.80824kr.8,082.40
14.000kr.0.79095kr.11,073.30
20.000kr.0.77431kr.15,486.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500