1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334K1RACAUTO

DigiKey Part Number
399-15838-2-ND - Tape & Reel (TR)
399-15838-1-ND - Cut Tape (CT)
399-15838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K1RACAUTO
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.2.98200kr.29.82
50kr.2.20420kr.110.21
100kr.1.83230kr.183.23
500kr.1.77382kr.886.91
1.000kr.1.75654kr.1,756.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.74176kr.3,483.52
4.000kr.1.56973kr.6,278.92
6.000kr.1.52389kr.9,143.34
10.000kr.1.47747kr.14,774.70
14.000kr.1.46357kr.20,489.98
20.000kr.1.45965kr.29,193.00
24.000kr.1.44791kr.34,749.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000