

CGA4J3X5R1V684K125AB | |
|---|---|
DigiKey Part Number | 445-12679-2-ND - Tape & Reel (TR) 445-12679-1-ND - Cut Tape (CT) 445-12679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V684K125AB |
Description | CAP CER 0.68UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H684K125AB | TDK | 16.980 | 445-6960-1-ND | kr.2.54000 | Upgrade |
| CGA4J3X7R1V684K125AB | TDK | 2.452 | 445-12764-1-ND | kr.2.47000 | Upgrade |
| CGA4J3X7S2A684K125AB | TDK | 12.405 | 445-12786-1-ND | kr.2.73000 | Similar |
| C0805C684K5RACAUTO | KEMET | 8.773 | 399-15904-1-ND | kr.1.97000 | Upgrade |
| CL21B684KBFVPNE | Samsung Electro-Mechanics | 68.188 | 1276-7009-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 100 | kr.0.93130 | kr.93.13 |
| 1.000 | kr.0.67813 | kr.678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61295 | kr.1,225.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

