CGA4J3X5R1H684M125AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 16.980
Unit Price: kr.2.54000
Datasheet

Upgrade


TDK
In Stock: 3.060
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 12.405
Unit Price: kr.2.73000
Datasheet

Similar


TDK
In Stock: 3.642
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 8.773
Unit Price: kr.1.97000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 68.188
Unit Price: kr.1.46000
Datasheet

Similar


KEMET
In Stock: 2.483
Unit Price: kr.5.83000
Datasheet
0.68 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1H684M125AB

DigiKey Part Number
445-12700-2-ND - Tape & Reel (TR)
445-12700-1-ND - Cut Tape (CT)
445-12700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H684M125AB
Description
CAP CER 0.68UF 50V X5R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H684M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H684K125ABTDK16.980445-6960-1-NDkr.2.54000Upgrade
CGA4J3X7R1H684M125ABTDK3.060445-12774-1-NDkr.2.54000Upgrade
CGA4J3X7S2A684K125ABTDK12.405445-12786-1-NDkr.2.73000Similar
CGA4J3X7S2A684M125ABTDK3.642445-12787-1-NDkr.2.73000Similar
C0805C684K5RACAUTOKEMET8.773399-15904-1-NDkr.1.97000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64399kr.1,287.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750